Cart

MBRB20100CT-E3/4W

VISHAY MBRB20100CT-E3/4W

image shown is a representation only

VISHAY

SBR-D. 2x10A 100V 0.80V TO263-3
Supplier: Vishay
Matchcode: MBRB20100CT-E3 TUBE
Rutronik No.: DSKYP4914
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
On request
1.85 $
1,850.00 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.8 V
Mounting
SMT
Technology
MBRB
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?