Cart

MBR20H200CT-E3/45

VISHAY MBR20H200CT-E3/45

image shown is a representation only

VISHAY

S-Diode 200V 20A 0.75V TO220-3
Supplier: Vishay
Matchcode: MBR20H200CT-E3/45
Rutronik No.: DSKYP5524
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
1,380.00 $

Prices

1,000 1.38 $
2,000 1.36 $
3,000 1.34 $
3,500 1.29 $

Parameter

V(RRM)
200 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.75 V
Mounting
THT
Technology
Schottky
I(FSM)
290 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?