MBE0414VD4023BC100
MBE0414VD4023BC100
Description:
MBE0414 402K 0,1% 1W TK25
Supplier:
VISHAY
Matchcode:
MF0414402K0,1%
Rutronik No.:
WLR4020
Unit Pack:
1000
MOQ:
1000
package:
0414
Packaging:
AMMOPACK
Find Alternatives
- Resistor value
- 402K Ω
- Package
- 0414
- Res.tolerance
- 0,1 %
- Power rating
- 1 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- SEE DATAS.
- Length
- 11,9 mm
- Diameter
- 4,2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 12 weeks