Cart

MBB0207VE1829BC100

VISHAY

MBB/SMA0207 18,2R 0,1% C1 TK15
Supplier: Vishay
Matchcode: MF020718,2R
Rutronik No.: WLR2728
Unit Pack: 1000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2208 $
4,416.00 $

Parameter

Resistor value
18.2 Ω
Package
0207
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
15 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?