MBB0207VD1210BC100
MBB0207VD1210BC100
Description:
MBB0207 121R 0,1% 0,6W TK25 CECC
Supplier:
VISHAY
Matchcode:
MF0207121R0,1%
Rutronik No.:
WLR4554
Unit Pack:
1000
MOQ:
1000
package:
0207
Packaging:
AMMOPACK
Find Alternatives
- Resistor value
- 121 Ω
- Package
- 0207
- Res.tolerance
- 0.1 %
- Power rating
- 0.6 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6.5 mm
- Diameter
- 2.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- Supplier Lead time
- 9 weeks