Cart

MBB0207CE4702BC100

VISHAY

MBB0207 47K 0,1% 0,4W TK15 VG06
Supplier: Vishay
Matchcode: MF020747,0K0,1%
Rutronik No.: WLR2927
Unit Pack: 1000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
On request
0.8569 $
17,138.00 $

Parameter

Resistor value
47K Ω
Package
0207
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
15 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Spec.features
VG06
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?