Cart

MBB0207CE4701BC100

VISHAY

MBB0207 4,7K 0,1% 0,4W TK15
Supplier: Vishay
Matchcode: MF02074,7K0,1%
Rutronik No.: WLR2926
Unit Pack: 1000
MOQ: 1000
package: 0207
Packaging: AMMOPACK
On request
1.1625 $
1,162.50 $

Prices

1,000 1.1625 $
2,000 1.1519 $
4,000 1.1414 $

Parameter

Resistor value
4,7K Ω
Package
0207
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
15 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.3 mm
Width
2.5 mm
Diameter
2.5 mm
Wire diameter
0.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?