Cart

MBB0207CC1001FC100

VISHAY

MBB/SMA0207 1,00K 1% C1 TK50
Supplier: Vishay
Matchcode: MF02071,00K1%
Rutronik No.: WLR2138
Unit Pack: 1000
MOQ: 1000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.12412 $
124.12 $

Prices

1,000 0.12412 $
10,000 0.11083 $

Parameter

Resistor value
1K Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
6.5 mm
Diameter
2.5 mm
Spec.features
VG06
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?