Cart

MBB02070C1004FC100

VISHAY

MBB/SMA0207 1,00M 1% C1 TK50
Supplier: Vishay
Matchcode: MF02071,00M
Rutronik No.: WMF13566
Unit Pack: 1000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0202 $
404.00 $

Prices

20,000 0.0202 $
50,000 0.0186 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
1M Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
6.5 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?