Cart

MBB02070C1001FRP00

VISHAY

MBB/SMA0207 1,00K 1% RP TK50
Supplier: Vishay
Matchcode: MF02071,00K
Rutronik No.: WLR2595
Unit Pack: 5000
MOQ: 50000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.01975 $
987.50 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Resistor value
1K Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
Israel
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?