Cart

MBA0204VD1003BC100

VISHAY

MBA0204 100K 0,1% 0,4W TK25 020
Supplier: Vishay
Matchcode: MF0204100K
Rutronik No.: WLR3188
Unit Pack: 1000
MOQ: 1000
package: 0204
Packaging: AMMOPACK
On request
0.2506 $
250.60 $

Prices

1,000 0.2506 $
2,000 0.2483 $
4,000 0.246 $

Parameter

Resistor value
100K Ω
Package
0204
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
4
Automotive
NO
Length
3.6 mm
Width
1.6 mm
Diameter
1.6 mm
Wire diameter
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?