Cart

MBA0204AC8209FC100

VISHAY

MBA/SMA0204 82,0R 1% 0,4W TK50
Supplier: Vishay
Matchcode: MF020482,0R1%
Rutronik No.: WLR1879
Unit Pack: 1000
MOQ: 1000
package: 0204
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.13438 $
134.38 $

Prices

1,000 0.13438 $
10,000 0.12442 $

Parameter

Resistor value
82 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
3.6 mm
Diameter
1.6 mm
Spec.features
HIFREQUENZ
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?