Cart

MBA02040Z0000ZRP00

VISHAY

MBA0204 0R I=3A
Supplier: Vishay
Matchcode: MF02040R
Rutronik No.: WLR3369
Unit Pack: 5000
MOQ: 20000
package: 0204
Packaging: REEL
On request
0.0337 $
674.00 $

Parameter

Resistor value
0 Ω
Package
0204
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
SEE DATAS.
Length
3.6 mm
Diameter
1.6 mm
Spec.features
BENDED
Value range
JUMPER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?