Cart

MALREKB00JG410JG0K

VISHAY MALREKB00JG410JG0K

image shown is a representation only

VISHAY

EKB 1000uF 63V 20% 16x25/7,5
Supplier: Vishay
Matchcode: HFR1000U63V7,5
Rutronik No.: KEL14475
Unit Pack: 250
MOQ: 1250
Packaging: AMMOPACK
On request
0.5867 $
733.38 $

Parameter

C(N)
1000 µF
V(N)
63 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?