Cart

MALREKB00AA310D00K

VISHAY MALREKB00AA310D00K

image shown is a representation only

VISHAY

EKB 100uF 16V 20% 5x11/2,0
Supplier: Vishay
Matchcode: HFR100U16V2,0
Rutronik No.: KEL21050
Unit Pack: 7000
MOQ: 28000
Packaging: BULK
On request
0.0512 $
1,433.60 $

Prices

28,000 0.0512 $
56,000 0.0497 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?