Cart

MALIEYH07LU422H02K

VISHAY MALIEYH07LU422H02K

image shown is a representation only

VISHAY

EYH 2200uF 50V 20% 22x25/10,0
Supplier: Vishay
Matchcode: HTR2200U50V10,0
Rutronik No.: KEL19613
Unit Pack: 200
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
1,464.00 $

Prices

1,200 1.22 $
2,000 1.13 $

Parameter

C(N)
2200 µF
V(N)
50 V
Style
SNAP IN
Rutronik size
22x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1870 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-45 °C
Wire length
6 mm
Con. design
NA
Supp. case size
22x25 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?