Cart

MAL225099909E3

VISHAY MAL225099909E3

image shown is a representation only

VISHAY

250 220uF 100V 20% 16x16
Supplier: Vishay
Matchcode: HCRL220U100V
Rutronik No.: KEL21321
Unit Pack: 150
MOQ: 600
Packaging: REEL
On request
1.27 $
762.00 $

Prices

600 1.27 $
1,200 1.23 $

Parameter

C(N)
220 µF
V(N)
100 V
Style
SMD
Rutronik size
16x16 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
180 mOhm
I(100kHz/105°C)
1000 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
ANTI VIB
Supp. case size
16x16 mm
Addi.spec.
230SN
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?