Cart

MAL219691253E3

VISHAY MAL219691253E3

image shown is a representation only

VISHAY

DLC196 15F 4,2V-20+80%22x24x2,5
Supplier: Vishay
Matchcode: SUPC15F4,2VSMD
Rutronik No.: KUK946
Unit Pack: 35
MOQ: 35
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.87 $
205.45 $

Prices

35 5.87 $
70 5.02 $
105 4.76 $

Parameter

C(N)
15 F
V(N)
4.2 V
Style
COIN
Mounting
SMD
ESR(DC)
7.5 Ohm
ACN content
NONE litre
T(A)max
85 °C
Diameter
22 mm
Height
2.5 mm
Length
24 mm
ESR(AC)
1.8 Ohm
T(A)min
-20 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
3S
Leadfree Defin.
RoHS-conform
Stored energy
0.01458 Wh
Packaging
TRAY
Stored E/cell
0.00486 Wh
Customs Tariff No.
85322900000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?