Cart

MAL215232229E3

VISHAY MAL215232229E3

image shown is a representation only

VISHAY

152 22uF 200V 20% 10x16/5,0
Supplier: Vishay
Matchcode: HFR22U200V5,0
Rutronik No.: KEL18423
Unit Pack: 800
MOQ: 2400
Packaging: AMMOPACK
On request
0.4833 $
1,159.92 $

Prices

2,400 0.4833 $
4,800 0.4341 $

Parameter

C(N)
22 µF
V(N)
200 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?