Cart

MAL215151101E3

VISHAY MAL215151101E3

image shown is a representation only

VISHAY

152 100uF 160V 20% 16x25/7,5
Supplier: Vishay
Matchcode: HFR100U160V7,5
Rutronik No.: KEL18668
Unit Pack: 250
MOQ: 1000
Packaging: BULK
On request
0.9114 $
911.40 $

Prices

1,000 0.9114 $
2,000 0.8863 $

Parameter

C(N)
100 µF
V(N)
160 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
I(100kHz/105°C)
380 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
16x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?