Cart

MAL215099012E3

VISHAY MAL215099012E3

image shown is a representation only

VISHAY

150 470uF 35V 20% 12x13
Supplier: Vishay
Matchcode: HCRL470U35V
Rutronik No.: KEL20916
Unit Pack: 250
MOQ: 1000
Packaging: REEL PLAST
On request
0.8093 $
809.30 $

Prices

1,000 0.8093 $
2,000 0.787 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
77 mOhm
I(100kHz/105°C)
905 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12x13 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?