Cart

MAL215065471E3

VISHAY MAL215065471E3

image shown is a representation only

VISHAY

150 470uF 16V 20% 10x12/5,0 C5
Supplier: Vishay
Matchcode: PSRX470U16V5,0
Rutronik No.: KEL14354
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.4449 $
889.80 $

Prices

2,000 0.4449 $
6,000 0.4271 $
10,000 0.4093 $

Parameter

C(N)
470 µF
V(N)
16 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
97 mOhm
I(100kHz/105°C)
730 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
5 mm
Con. design
CUT 5,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
10x12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?