Cart

MAL214238221E3

VISHAY MAL214238221E3

image shown is a representation only

VISHAY

142 220uF 63V 20% 10x16/5,0
Supplier: Vishay
Matchcode: HFR220U63V5,0
Rutronik No.: KEL17931
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
On request
0.1446 $
723.00 $

Parameter

C(N)
220 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2500 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?