Cart

MAL213829101E3

VISHAY MAL213829101E3

image shown is a representation only

VISHAY

138 100uF 100V 20% 12x30
Supplier: Vishay
Matchcode: HFA100U100V
Rutronik No.: KEL14434
Unit Pack: 400
MOQ: 800
Packaging: REEL
On request
1.44 $
1,152.00 $

Prices

800 1.44 $
1,600 1.37 $
2,400 1.23 $

Parameter

C(N)
100 µF
V(N)
100 V
Style
AXIAL
Rutronik size
12x30 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
12,5x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?