Cart

MAL213818221E3

VISHAY

138 220uF 63V 20% 12x30
Supplier: Vishay
Matchcode: HFA220U63V
Rutronik No.: KEL17978
Unit Pack: 260
MOQ: 780
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
912.60 $

Prices

780 1.17 $
1,300 1.08 $
2,080 0.98918 $

Parameter

C(N)
220 µF
V(N)
63 V
Style
AXIAL
Rutronik size
12x30 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
500 mOhm
I(100kHz/105°C)
560 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
55 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
0.8 mm
Supp. case size
12,5x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?