Cart

MAL213666102E3

VISHAY MAL213666102E3

image shown is a representation only

VISHAY

136 1000uF 25V 20% 12x25/5,0 C5
Supplier: Vishay
Matchcode: PSRX1000U25V5,0
Rutronik No.: KEL20022
Unit Pack: 250
MOQ: 1000
Packaging: BULK
On request
0.8214 $
821.40 $

Prices

1,000 0.8214 $
2,000 0.7987 $

Parameter

C(N)
1000 µF
V(N)
25 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
34 mOhm
I(100kHz/105°C)
1700 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
5 mm
Con. design
CUT 5,0
Wirelength tol.
1 mm
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?