Cart

MAL213639331E3

VISHAY MAL213639331E3

image shown is a representation only

VISHAY

136 330uF 100V 20% 16x31/7,5
Supplier: Vishay
Matchcode: PSRX330U100V7,5
Rutronik No.: KEL19330
Unit Pack: 250
MOQ: 750
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.45 $
1,087.50 $

Prices

750 1.45 $
1,000 1.37 $
2,000 1.25 $

Parameter

C(N)
330 µF
V(N)
100 V
Style
RADIAL
Rutronik size
16x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
70 mOhm
I(100kHz/105°C)
1600 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x31 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?