Cart

MAL213631101E3

VISHAY MAL213631101E3

image shown is a representation only

VISHAY

136 100uF 50V 20% 10x12/5,0
Supplier: Vishay
Matchcode: PSRX100U50V5,0
Rutronik No.: KEL18022
Unit Pack: 800
MOQ: 2400
Packaging: AMMOPACK
On request
0.4311 $
1,034.64 $

Prices

2,400 0.4311 $
4,800 0.3982 $
7,200 0.3873 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
200 mOhm
I(100kHz/105°C)
480 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?