Cart

MAL212016471E3

VISHAY MAL212016471E3

image shown is a representation only

VISHAY

120 470uF 25V 20% 10x30
Supplier: Vishay
Matchcode: HHEA470U25V
Rutronik No.: KEL19817
Unit Pack: 340
MOQ: 680
Packaging: BULK
On request
1.93 $
1,312.40 $

Prices

680 1.93 $
1,360 1.84 $
2,040 1.66 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
AXIAL
Rutronik size
10x30 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
8000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
10x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?