Cart

MAL211917222E3

VISHAY

119 2200uF 40V -10+50% 21x38
Supplier: Vishay
Matchcode: HHEA220040V
Rutronik No.: KEL21522
Unit Pack: 100
MOQ: 900
Packaging: BULK
On request
6.15 $
5,535.00 $

Parameter

C(N)
2200 µF
V(N)
40 V
Style
AXIAL
Rutronik size
21x38 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
8000 h
I(100kHz/105°C)
2015 mA
Packaging
BULK
Tolerance pos.
50 %
Cap. tol. neg
-10 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
21x38 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?