Cart

MAL211817102E3

VISHAY

118 1000uF 40V 20% 18x30
Supplier: Vishay
Matchcode: HHEA1000U40V
Rutronik No.: KEL13470
Unit Pack: 120
MOQ: 840
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.00 $
2,520.00 $

Prices

840 3.00 $
1,080 2.83 $

Parameter

C(N)
1000 µF
V(N)
40 V
Style
AXIAL
Rutronik size
18x30 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
8000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
18x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?