Cart

MAL209027682E3

VISHAY MAL209027682E3

image shown is a representation only

VISHAY

090 6800uF 40V 20% 25x40/10,0
Supplier: Vishay
Matchcode: HTR6800U40V10,0
Rutronik No.: KEL17556
Unit Pack: 100
MOQ: 800
Packaging: BULK
On request
4.78 $
3,824.00 $

Parameter

C(N)
6800 µF
V(N)
40 V
Style
SNAP IN
Rutronik size
25x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
25x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?