Cart

MAL204121229E3

VISHAY

041 22uF 160V -10+50% 10x25
Supplier: Vishay
Matchcode: AA22U160V
Rutronik No.: KEL19887
Unit Pack: 500
MOQ: 1500
Packaging: AMMOPACK
On request
1.23 $
1,845.00 $

Prices

1,500 1.23 $
3,000 1.19 $

Parameter

C(N)
22 µF
V(N)
160 V
Style
AXIAL
Rutronik size
10x25 mm
Pitch
30 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
150 mA
Packaging
AMMOPACK
Tolerance pos.
50 %
Cap. tol. neg
-10 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
10x25 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?