Cart

MAL203838102E3

VISHAY MAL203838102E3

image shown is a representation only

VISHAY

038 1000uF 63V 20% 16x25/7,5
Supplier: Vishay
Matchcode: SE1000U63V7,5
Rutronik No.: KEL15745
Unit Pack: 200
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.0316 $
1,031.60 $

Prices

1,000 1.0316 $
2,000 0.9738 $

Parameter

C(N)
1000 µF
V(N)
63 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3500 h
I(100kHz/105°C)
1560 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
Formed
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?