Cart

MAL203690113E3

VISHAY MAL203690113E3

image shown is a representation only

VISHAY

036 100uF 50V 20% 8x11/5,0
Supplier: Vishay
Matchcode: SE100U50V5,0
Rutronik No.: KEL12056
Unit Pack: 1000
MOQ: 4000
Packaging: AMMOPACK
On request
0.2695 $
1,078.00 $

Prices

4,000 0.2695 $
8,000 0.262 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8,2x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?