Cart

MAL203027339E3

VISHAY

030 33uF 40V -10+50% 6x10
Supplier: Vishay
Matchcode: AA33U40V
Rutronik No.: KEL19154
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.4206 $
1,261.80 $

Prices

3,000 0.4206 $
6,000 0.3778 $

Parameter

C(N)
33 µF
V(N)
40 V
Style
AXIAL
Rutronik size
6x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
2100 mOhm
Packaging
REEL
Tolerance pos.
50 %
Cap. tol. neg
-10 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6x10 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?