Cart

MAL202137479E3

VISHAY MAL202137479E3

image shown is a representation only

VISHAY

021 47uF 40V 20% 6x10
Supplier: Vishay
Matchcode: AA47U40V
Rutronik No.: KEL18221
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
On request
0.4708 $
1,412.40 $

Prices

3,000 0.4708 $
6,000 0.4229 $

Parameter

C(N)
47 µF
V(N)
40 V
Style
AXIAL
Rutronik size
6x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2500 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
6x10 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?