Cart

MAL202117471E3

VISHAY MAL202117471E3

image shown is a representation only

VISHAY

021 470uF 40V 20% 10x30
Supplier: Vishay
Matchcode: AA470U40V
Rutronik No.: KEL14520
Unit Pack: 340
MOQ: 1020
Packaging: BULK
On request
0.976 $
995.52 $

Prices

1,020 0.976 $
2,040 0.9016 $
3,060 0.8768 $

Parameter

C(N)
470 µF
V(N)
40 V
Style
AXIAL
Rutronik size
10x30 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
8000 h
I(100kHz/105°C)
767 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
10x30 mm
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?