Cart

MAL202115472E3

VISHAY

021 4700uF 16V 20% 18x30
Supplier: Vishay
Matchcode: AA4700U16V
Rutronik No.: KEL11680
Unit Pack: 120
MOQ: 480
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
820.80 $

Prices

480 1.71 $
600 1.64 $
1,080 1.55 $
2,040 1.42 $

Parameter

C(N)
4700 µF
V(N)
16 V
Style
AXIAL
Rutronik size
18x30 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
8000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
18x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Austria
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?