Cart

LVR01R0100FE70

VISHAY

LVR01 0,01R 1% 1W TK1000
Supplier: Vishay
Matchcode: RWA1W0,01R1%
Rutronik No.: WPR3588
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
1.83 $
1,830.00 $

Parameter

Resistor value
0.01 Ω
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
1000 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
175 °C
Length
10.85 mm
Width
2.92 mm
Height
2.92 mm
Automotive
NO
Packaging
REEL
Technology
METALSTRIP
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?