Cart

LVB1560-M3/45

VISHAY

BRIDGE 15A 600V INLINE GSIB-5S
Supplier: Vishay
Matchcode: LVB1560-M3
Rutronik No.: BG4241
Unit Pack: 20
MOQ: 1200
package: GSIB-5S
Packaging: TUBE
On request
3.54 $
4,248.00 $

Parameter

I(F)
15 A
U(RRM)
600 V
Package
GSIB-5S
Packaging
TUBE
U(F)
0.9 V
T(j)max
150 °C
I²t
664 A²t
Leadfree Defin.
4
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?