Cart

LTO100F33R00KTE3

VISHAY

LTO100F 33R 10% 100W TK200
Supplier: Vishay
Matchcode: RWR100W33R10%
Rutronik No.: WDR8144
Unit Pack: 30
MOQ: 100
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.72 $
806.40 $

Prices

100 7.33 $
120 6.72 $

Parameter

Resistor value
33 Ω
Res.tolerance
10 %
Power rating
100 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
15.76 mm
Width
20.7 mm
Height
5 mm
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Packaging
TUBE
Package
THT
Technology
THICK FILM
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?