Cart

LTO100F100R0JTE3

VISHAY

LTO100F 100R 5% 100W TK200
Supplier: Vishay
Matchcode: RWR100W100,0R5%
Rutronik No.: WDR9889
Unit Pack: 30
MOQ: 250
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.09 $
1,644.30 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
100 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
20.7 mm
Width
15.76 mm
Height
5.0 mm
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Packaging
TUBE
Package
THT
Technology
THICK FILM
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?