Cart

LTO030F100R0FTE3

VISHAY

LTO30F 100R 1% 30W
Supplier: Vishay
Matchcode: RWR30W100R1%
Rutronik No.: WDR10194
Unit Pack: 50
MOQ: 100
package: THT
Packaging: TUBE
On request
5.15 $
515.00 $

Parameter

Resistor value
100 Ω
Res.tolerance
1 %
Power rating
30 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
10.4 mm
Width
3.2 mm
Height
16.2 mm
Automotive
NO
Packaging
TUBE
Package
THT
Technology
THICK FILM
Pitch
5.08 mm
IEC-Series
E96
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?