Cart

LS103A-GS08

VISHAY LS103A-GS08

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 40V 200mA QUADRO
Supplier: Vishay
Matchcode: LS103A
Rutronik No.: DSKYS6165
Unit Pack: 2500
MOQ: 12500
package: QUADROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0402 $
502.50 $

Prices

12,500 0.0402 $
17,500 0.0366 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
0.03 A
V(F)
1 V
I(FSM)
2 A
Mounting
SMT
Technology
Schottky
Automotive
AEC-Q(101)
Package
QUADROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?