LPS0300H4R70JB
LPS0300H4R70JB
Description:
LPS300 4,7R 5% 300W
Supplier:
VISHAY
Matchcode:
RWC300W4,7R5%
Rutronik No.:
WDR12234
Unit Pack:
15
MOQ:
15
package:
SMD
Packaging:
BOX
- Resistor value
- 4.7 Ω
- Res.tolerance
- 5 %
- Power rating
- 300 W
- Temp.coeff.
- 300 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 120 °C
- Length
- 64.7 mm
- Width
- 60 mm
- Height
- 25.2 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- SMD
- Technology
- THICKFILM
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks