Cart

LL4150GS18

VISHAY LL4150GS18

image shown is a representation only

VISHAY

SI-DIODE 0,3A 50V MINIMELF
Supplier: Vishay
Matchcode: LL4150
Rutronik No.: DSGLS6851
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
On request
0.0175 $
175.00 $

Prices

10,000 0.0175 $
20,000 0.0167 $
30,000 0.0164 $
50,000 0.0155 $
70,000 0.0147 $

Parameter

V(RRM)
50 V
IF(AV)
0.3 A
I(FSM)
4 A
V(F)
0.54 V
trr
4 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
MINIMELF
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?