Cart

LCA0207001500J2200

VISHAY

LCA0207 150R 5% 0,35W
Supplier: Vishay
Matchcode: CF0207150R5%
Rutronik No.: WLR2779
Unit Pack: 2000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0334 $
668.00 $

Parameter

Resistor value
150 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.35 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.1 mm
Diameter
2.4 mm
Customs Tariff No.
85331000000
Country
Israel
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?