Cart

KP1836-133-135W

VISHAY KP1836-133-135W

image shown is a representation only

VISHAY

FR 330pF 1600Vdc 10% P15 KP
Supplier: Vishay
Matchcode: FR330P151600V10%
Rutronik No.: KFO5275
Unit Pack: 500
MOQ: 5000
Packaging: REEL
On request
0.2468 $
1,234.00 $

Parameter

C(N)
330p F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
KP
Test voltage
3200 V
Pulse immunity
13900 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
18 mm
Diameter/Width
5.5 mm
Height
10.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?