Cart

KP1830-147-014G

VISHAY KP1830-147-014G

image shown is a representation only

VISHAY

FR 470pF 100Vdc 5% P5 KP
Supplier: Vishay
Matchcode: FR470P5100V5%
Rutronik No.: KFO10295
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
On request
0.1294 $
1,294.00 $

Parameter

C(N)
470p F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
KP
Test voltage
200 V
Pulse immunity
10000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?